USB 2.0 Cable C Male to C Male 3.3' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2EPR1M

DigiKey Part Number
5214-USB2EPR1M-ND
Manufacturer
Manufacturer Product Number
USB2EPR1M
Description
USB-C CHARGING CABLE, 240W PD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.3' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.3' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1366,69000 Kč366,69 Kč
10311,62400 Kč3 116,24 Kč
25292,09840 Kč7 302,46 Kč
50278,15900 Kč13 907,95 Kč
100264,88900 Kč26 488,90 Kč
250248,31928 Kč62 079,82 Kč
500236,48076 Kč118 240,38 Kč
Manufacturers Standard Package
Unit Price without VAT:366,69000 Kč
Unit Price with VAT:443,69490 Kč