
USB2CC6FBKE | |
|---|---|
DigiKey Part Number | 5214-USB2CC6FBKE-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC6FBKE |
Description | 6FT USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 206,26300 Kč | 2 062,63 Kč |
| 25 | 193,34960 Kč | 4 833,74 Kč |
| 50 | 184,11880 Kč | 9 205,94 Kč |
| 100 | 175,33120 Kč | 17 533,12 Kč |
| 250 | 164,35976 Kč | 41 089,94 Kč |
| 500 | 156,52246 Kč | 78 261,23 Kč |
| 1 000 | 149,06060 Kč | 149 060,60 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |



