
USB2CC50CM | |
|---|---|
DigiKey Part Number | 5214-USB2CC50CM-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC50CM |
Description | 0.5M USB C CABLE - M/M - USB 2.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 298,61300 Kč | 2 986,13 Kč |
| 25 | 279,91160 Kč | 6 997,79 Kč |
| 50 | 266,55280 Kč | 13 327,64 Kč |
| 100 | 253,83220 Kč | 25 383,22 Kč |
| 250 | 237,95436 Kč | 59 488,59 Kč |
| 500 | 226,60874 Kč | 113 304,37 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |






