USB 2.0 Cable C Male to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2CCC-50C-USB-CABLE

DigiKey Part Number
5214-R2CCC-50C-USB-CABLE-ND
Manufacturer
Manufacturer Product Number
R2CCC-50C-USB-CABLE
Description
20IN/50CM USB C CHARGING CABLE,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
22 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1364,53000 Kč364,53 Kč
10309,86700 Kč3 098,67 Kč
25290,45280 Kč7 261,32 Kč
50276,58980 Kč13 829,49 Kč
100263,39260 Kč26 339,26 Kč
250246,91716 Kč61 729,29 Kč
500235,14484 Kč117 572,42 Kč
Manufacturers Standard Package
Unit Price without VAT:364,53000 Kč
Unit Price with VAT:441,08130 Kč