USB2CB3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2CB3M

DigiKey Part Number
5214-USB2CB3M-ND
Manufacturer
Manufacturer Product Number
USB2CB3M
Description
3M USB 2.0 C TO B CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Male to C Male 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
23 AWG, 28 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1592,77000 Kč592,77 Kč
10503,76900 Kč5 037,69 Kč
25472,21880 Kč11 805,47 Kč
50449,69120 Kč22 484,56 Kč
100428,24120 Kč42 824,12 Kč
250401,45972 Kč100 364,93 Kč
500383,11000 Kč191 555,00 Kč
Manufacturers Standard Package
Unit Price without VAT:592,77000 Kč
Unit Price with VAT:717,25170 Kč