
USB2AC6FWHE | |
|---|---|
DigiKey Part Number | 5214-USB2AC6FWHE-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC6FWHE |
Description | 6FT USB-A TO USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 22 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.00' (1.83m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,52000 Kč | 256,52 Kč |
| 10 | 218,06500 Kč | 2 180,65 Kč |
| 25 | 204,40040 Kč | 5 110,01 Kč |
| 50 | 194,64440 Kč | 9 732,22 Kč |
| 100 | 185,35530 Kč | 18 535,53 Kč |
| 250 | 173,75636 Kč | 43 439,09 Kč |
| 500 | 165,47088 Kč | 82 735,44 Kč |
| 1 000 | 157,58353 Kč | 157 583,53 Kč |
| Unit Price without VAT: | 256,52000 Kč |
|---|---|
| Unit Price with VAT: | 310,38920 Kč |



