
USB2AC1MR | |
|---|---|
DigiKey Part Number | 5214-USB2AC1MR-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC1MR |
Description | 1M 3FT USB TO USB C CABLE - RIGH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,48000 Kč | 386,48 Kč |
| 10 | 328,44300 Kč | 3 284,43 Kč |
| 25 | 307,88560 Kč | 7 697,14 Kč |
| 50 | 293,18860 Kč | 14 659,43 Kč |
| 100 | 279,20090 Kč | 27 920,09 Kč |
| 250 | 261,73400 Kč | 65 433,50 Kč |
| 500 | 249,25768 Kč | 124 628,84 Kč |
| Unit Price without VAT: | 386,48000 Kč |
|---|---|
| Unit Price with VAT: | 467,64080 Kč |



