TBLT34MM50CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLT34MM50CM

DigiKey Part Number
5214-TBLT34MM50CM-ND
Manufacturer
Manufacturer Product Number
TBLT34MM50CM
Description
0.5M THUNDERBOLT 3 40GBPS USB-C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.60' (487.7mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.60' (487.7mm)
Specifications
USB 40Gbps (USB4 40Gbps)
Transfer Rate
40Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 060,46000 Kč1 060,46 Kč
10901,37700 Kč9 013,77 Kč
25844,96480 Kč21 124,12 Kč
50804,66300 Kč40 233,15 Kč
100766,29820 Kč76 629,82 Kč
250724,62404 Kč181 156,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 060,46000 Kč
Unit Price with VAT:1 283,15660 Kč