
50C-40G-USB4-CABLE | |
|---|---|
DigiKey Part Number | 5214-50C-40G-USB4-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | 50C-40G-USB4-CABLE |
Description | 1.6FT USB4 CABLE, USB-C 40GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.60' (487.7mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 40Gbps (USB4 40Gbps) |
Mfr | Transfer Rate 40Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.60' (487.7mm) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,91000 Kč | 742,91 Kč |
| 10 | 631,41000 Kč | 6 314,10 Kč |
| 25 | 591,89160 Kč | 14 797,29 Kč |
| 50 | 563,65360 Kč | 28 182,68 Kč |
| 100 | 536,77190 Kč | 53 677,19 Kč |
| 250 | 503,20616 Kč | 125 801,54 Kč |
| Unit Price without VAT: | 742,91000 Kč |
|---|---|
| Unit Price with VAT: | 898,92110 Kč |



