
SV231HDMIUA | |
|---|---|
DigiKey Part Number | 5214-SV231HDMIUA-ND |
Manufacturer | |
Manufacturer Product Number | SV231HDMIUA |
Description | 2 PORT USB HDMI KVM SWITCH W/ AU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, DisplayPort Monitor, HDMI Monitor, Keyboard | |
Mounting Type | Desktop | |
Includes | AC Power Adapter | |
Requires | - | |
Size | 2.80" L x 4.90" W x 1.60" H (71.1mm x 124.5mm x 40.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 243,34000 Kč | 5 243,34 Kč |
| 10 | 4 651,88200 Kč | 46 518,82 Kč |
| 25 | 4 472,86400 Kč | 111 821,60 Kč |
| Unit Price without VAT: | 5 243,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 344,44140 Kč |






