
SV231USB | |
|---|---|
DigiKey Part Number | 5214-SV231USB-ND |
Manufacturer | |
Manufacturer Product Number | SV231USB |
Description | 2 PORT USB KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals USB Keyboard, USB Monitor, USB Mouse |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes AC Power Adapter, USB/VGA Cable |
Type Standard KVM | Size 4.90" L x 2.80" W x 1.60" H (124.5mm x 71.1mm x 40.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,36000 Kč | 2 288,36 Kč |
| 10 | 2 029,98200 Kč | 20 299,82 Kč |
| 25 | 1 935,56200 Kč | 48 389,05 Kč |
| 50 | 1 867,07500 Kč | 93 353,75 Kč |
| 100 | 1 801,00900 Kč | 180 100,90 Kč |
| Unit Price without VAT: | 2 288,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 768,91560 Kč |




