



SV231DPDDUA2 | |
|---|---|
DigiKey Part Number | 5214-SV231DPDDUA2-ND |
Manufacturer | |
Manufacturer Product Number | SV231DPDDUA2 |
Description | 2 PORT DUAL DP KVM SWITCH - 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, DisplayPort Monitor, HDMI Monitor, Keyboard | |
Mounting Type | - | |
Includes | AC Power Adapter | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 229,71000 Kč | 8 229,71 Kč |
| 10 | 7 313,29600 Kč | 73 132,96 Kč |
| Unit Price without VAT: | 8 229,71000 Kč |
|---|---|
| Unit Price with VAT: | 9 957,94910 Kč |










