
SV211HDUA | |
|---|---|
DigiKey Part Number | 5214-SV211HDUA-ND |
Manufacturer | |
Manufacturer Product Number | SV211HDUA |
Description | 2 PORT USB HDMI CABLE KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | 3.50" L x 2.60" W x 0.90" H (88.9mm x 66.0mm x 22.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 117,99000 Kč | 3 117,99 Kč |
| 10 | 2 766,15100 Kč | 27 661,51 Kč |
| 25 | 2 637,51680 Kč | 65 937,92 Kč |
| 50 | 2 544,18480 Kč | 127 209,24 Kč |
| Unit Price without VAT: | 3 117,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 772,76790 Kč |




