
ST4300PBU3 | |
|---|---|
DigiKey Part Number | 5214-ST4300PBU3-ND |
Manufacturer | |
Manufacturer Product Number | ST4300PBU3 |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer StarTech.com | Voltage - Input 5V |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features Portable, USB 3.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,81000 Kč | 883,81 Kč |
| 10 | 784,00200 Kč | 7 840,02 Kč |
| 25 | 747,52040 Kč | 18 688,01 Kč |
| 50 | 721,05460 Kč | 36 052,73 Kč |
| 100 | 695,53570 Kč | 69 553,57 Kč |
| 250 | 663,18908 Kč | 165 797,27 Kč |
| Unit Price without VAT: | 883,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,41010 Kč |












