



SM-ANTI-STATIC-MAT | |
|---|---|
DigiKey Part Number | 5214-SM-ANTI-STATIC-MAT-ND |
Manufacturer | |
Manufacturer Product Number | SM-ANTI-STATIC-MAT |
Description | TABLE MAT PVC BEIGE 1.5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Grounding Mat PVC Beige 1.5' (0.46m) X 0.92' (0.28m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 1.5' (0.46m) | |
Width | 0.92' (0.28m) | |
Thickness | 0.08" (2.03mm) | |
Color | Beige | |
Material | PVC | |
Number of Layers | 2 | |
Features | Conductive | |
Includes | Ground Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,91000 Kč | 620,91 Kč |
| 10 | 557,91700 Kč | 5 579,17 Kč |
| 25 | 538,61560 Kč | 13 465,39 Kč |
| 50 | 525,67240 Kč | 26 283,62 Kč |
| 100 | 513,96170 Kč | 51 396,17 Kč |
| 250 | 500,12448 Kč | 125 031,12 Kč |
| Unit Price without VAT: | 620,91000 Kč |
|---|---|
| Unit Price with VAT: | 751,30110 Kč |






