22, 7, 4 Position SATA Receptacle to Plug 0.500' (152.40mm, 6.000") Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSATAADAP6

DigiKey Part Number
5214-SLSATAADAP6-ND
Manufacturer
Manufacturer Product Number
SLSATAADAP6
Description
SLIMLINE SATA TO SATA ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22, 7, 4 Position SATA Receptacle to Plug 0.500' (152.40mm, 6.000") Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SATA
Number of Positions
22, 7, 4
Connector Type
Receptacle to Plug
Gender
Female to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
-
Length
0.500' (152.40mm, 6.000")
Color
Red
Shielding
Unshielded
Wire Gauge
18 AWG
Frequency - Max
6Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1283,26000 Kč283,26 Kč
10240,74200 Kč2 407,42 Kč
25225,65280 Kč5 641,32 Kč
50214,88100 Kč10 744,05 Kč
100204,62760 Kč20 462,76 Kč
250191,82512 Kč47 956,28 Kč
500182,67924 Kč91 339,62 Kč
1 000173,97158 Kč173 971,58 Kč
Manufacturers Standard Package
Unit Price without VAT:283,26000 Kč
Unit Price with VAT:342,74460 Kč