
SAS729PW18 | |
|---|---|
DigiKey Part Number | 5214-SAS729PW18-ND |
Manufacturer | |
Manufacturer Product Number | SAS729PW18 |
Description | 18IN SAS 29 PIN TO SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SAS 29 pos Female and Rectangular 04 pos Male to SATA 07 pos Female 1.50' (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | SAS 29 pos Female and Rectangular 04 pos Male to SATA 07 pos Female | |
Length | 1.50' (457.2mm) | |
Cable Type | Flat, Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,08000 Kč | 515,08 Kč |
| 10 | 437,74500 Kč | 4 377,45 Kč |
| 25 | 410,32600 Kč | 10 258,15 Kč |
| 50 | 390,74760 Kč | 19 537,38 Kč |
| 100 | 372,10980 Kč | 37 210,98 Kč |
| 250 | 348,83556 Kč | 87 208,89 Kč |
| 500 | 332,20978 Kč | 166 104,89 Kč |
| Unit Price without VAT: | 515,08000 Kč |
|---|---|
| Unit Price with VAT: | 623,24680 Kč |


