
SHELF-2U-20-CENTER-V | |
|---|---|
DigiKey Part Number | 5214-SHELF-2U-20-CENTER-V-ND |
Manufacturer | |
Manufacturer Product Number | SHELF-2U-20-CENTER-V |
Description | SHELF 17.300X19.900X3.400" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 17.300" L x 19.900" W x 3.400" H (439.42mm x 505.46mm x 86.36mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 17.300" L x 19.900" W x 3.400" H (439.42mm x 505.46mm x 86.36mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 931,42000 Kč | 2 931,42 Kč |
| 5 | 2 505,91800 Kč | 12 529,59 Kč |
| 10 | 2 405,76200 Kč | 24 057,62 Kč |
| Unit Price without VAT: | 2 931,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 547,01820 Kč |




