
SHELF-1U-20-FIXED-V | |
|---|---|
DigiKey Part Number | 5214-SHELF-1U-20-FIXED-V-ND |
Manufacturer | |
Manufacturer Product Number | SHELF-1U-20-FIXED-V |
Description | SHELF 20X19X1.700" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 20.000" L x 19.000" W x 1.700" H (508.00mm x 482.60mm x 43.18mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 20.000" L x 19.000" W x 1.700" H (508.00mm x 482.60mm x 43.18mm) |
Manufacturer StarTech.com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products Racks |
Type Shelf | Ventilation Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 745,49000 Kč | 2 745,49 Kč |
| 5 | 2 346,86200 Kč | 11 734,31 Kč |
| 10 | 2 193,51400 Kč | 21 935,14 Kč |
| 25 | 2 186,41240 Kč | 54 660,31 Kč |
| Unit Price without VAT: | 2 745,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 322,04290 Kč |






