Transceiver Module Networking 10Gbps 3.3V RJ45 Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP10GBTCST

DigiKey Part Number
5214-SFP10GBTCST-ND
Manufacturer
Manufacturer Product Number
SFP10GBTCST
Description
CISCO COMPATIBLE COPPER 10GBASE-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Networking 10Gbps 3.3V RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Data Rate
10Gbps
Wavelength
-
Applications
Networking
Voltage - Supply
3.3V
Connector Type
RJ45
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 560,20000 Kč6 560,20 Kč
105 805,82100 Kč58 058,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6 560,20000 Kč
Unit Price with VAT:7 937,84200 Kč