
AFBR-709DMZ-IN2-C | |
|---|---|
DigiKey Part Number | 4636-AFBR-709DMZ-IN2-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-709DMZ-IN2-C |
Description | 10GBASE-SR/SW SFP+ 850nm 300m |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,80000 Kč | 786,80 Kč |
| 10 | 640,60700 Kč | 6 406,07 Kč |
| 100 | 556,20340 Kč | 55 620,34 Kč |
| Unit Price without VAT: | 786,80000 Kč |
|---|---|
| Unit Price with VAT: | 952,02800 Kč |



