D-Sub Cable Assembly DB9, DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNM925FM

DigiKey Part Number
5214-SCNM925FM-ND
Manufacturer
Manufacturer Product Number
SCNM925FM
Description
10 FT NULL MODEM CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9, DB25
Number of Positions
9, 25
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Factory Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10132,66500 Kč1 326,65 Kč
25124,35840 Kč3 108,96 Kč
50118,42040 Kč5 921,02 Kč
100112,76560 Kč11 276,56 Kč
250105,70644 Kč26 426,61 Kč
500100,66484 Kč50 332,42 Kč
1 00095,86427 Kč95 864,27 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč