D-Sub Cable Assembly DB9, DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ10-IBM

DigiKey Part Number
5073-CMZ10-IBM-ND
Manufacturer
Manufacturer Product Number
CMZ10-IBM
Description
CBL AT MODEM DB25M/DB9F 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9, DB25
Number of Positions
9, 25
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 000,55000 Kč1 000,55 Kč
10850,39800 Kč8 503,98 Kč
25797,16800 Kč19 929,20 Kč
50759,14480 Kč37 957,24 Kč
100722,95060 Kč72 295,06 Kč
250677,75244 Kč169 438,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 000,55000 Kč
Unit Price with VAT:1 210,66550 Kč