
RPSMA10MF | |
|---|---|
DigiKey Part Number | 5214-RPSMA10MF-ND |
Manufacturer | |
Manufacturer Product Number | RPSMA10MF |
Description | 10FT WIRELESS ANTENNA ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,25000 Kč | 490,25 Kč |
| 10 | 416,66400 Kč | 4 166,64 Kč |
| 25 | 390,56160 Kč | 9 764,04 Kč |
| 50 | 371,92820 Kč | 18 596,41 Kč |
| 100 | 354,18520 Kč | 35 418,52 Kč |
| 250 | 332,03260 Kč | 83 008,15 Kč |
| 500 | 316,20762 Kč | 158 103,81 Kč |
| Unit Price without VAT: | 490,25000 Kč |
|---|---|
| Unit Price with VAT: | 593,20250 Kč |







