CA-RSPNME004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RSPRSPCN19

DigiKey Part Number
5073-CA-RSPRSPCN19-ND
Manufacturer
Manufacturer Product Number
CA-RSPRSPCN19
Description
COAX CBL RP-SMA TO RP-SMA 19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.000" (482.60mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 136,91000 Kč1 136,91 Kč
10966,40600 Kč9 664,06 Kč
25905,92480 Kč22 648,12 Kč
50862,72160 Kč43 136,08 Kč
100821,59200 Kč82 159,20 Kč
250781,21772 Kč195 304,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 136,91000 Kč
Unit Price with VAT:1 375,66110 Kč