New at DigiKey
Metal, Steel Panel 19.000" L x 7.000" W x 0.600" H (482.60mm x 177.80mm x 15.24mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKPNL4U

DigiKey Part Number
5214-RKPNL4U-ND
Manufacturer
Manufacturer Product Number
RKPNL4U
Description
PANEL 19X7X0.600" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 19.000" L x 7.000" W x 0.600" H (482.60mm x 177.80mm x 15.24mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Panel
Size / Dimension
19.000" L x 7.000" W x 0.600" H (482.60mm x 177.80mm x 15.24mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Non-Vented
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1787,84000 Kč787,84 Kč
5673,53200 Kč3 367,66 Kč
10629,54100 Kč6 295,41 Kč
25575,74840 Kč14 393,71 Kč
50550,14760 Kč27 507,38 Kč
Manufacturers Standard Package
Unit Price without VAT:787,84000 Kč
Unit Price with VAT:953,28640 Kč