
CABSCREWM62B | |
|---|---|
DigiKey Part Number | 5214-CABSCREWM62B-ND |
Manufacturer | |
Manufacturer Product Number | CABSCREWM62B |
Description | 100 PKG M6 SCREWS & CAGE NUTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Cage Nuts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cage Nuts | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 431,57000 Kč | 2 431,57 Kč |
| 5 | 2 078,63400 Kč | 10 393,17 Kč |
| 10 | 1 950,71400 Kč | 19 507,14 Kč |
| Unit Price without VAT: | 2 431,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 942,19970 Kč |





