
RK619WALL | |
|---|---|
DigiKey Part Number | 5214-RK619WALL-ND |
Manufacturer | |
Manufacturer Product Number | RK619WALL |
Description | RACK STEEL 15.7X22X13 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.700" L x 22.000" W x 13.000" H (398.78mm x 558.80mm x 330.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 15.700" L x 22.000" W x 13.000" H (398.78mm x 558.80mm x 330.20mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Front | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 253,53000 Kč | 6 253,53 Kč |
| 5 | 5 634,03200 Kč | 28 170,16 Kč |
| Unit Price without VAT: | 6 253,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 566,77130 Kč |



