RK616WALM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK616WALM

DigiKey Part Number
5214-RK616WALM-ND
Manufacturer
Manufacturer Product Number
RK616WALM
Description
RACK STEEL 23.6X17.7X14.6 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.600" L x 17.700" W x 14.600" H (599.44mm x 449.58mm x 370.84mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
6U
Dimensions - Panel
23.400" L x 17.700" W (594.36mm x 449.58mm)
Dimensions - Overall
23.600" L x 17.700" W x 14.600" H (599.44mm x 449.58mm x 370.84mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Bottom, Front, Top
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 777,68000 Kč6 777,68 Kč
56 167,14400 Kč30 835,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6 777,68000 Kč
Unit Price with VAT:8 200,99280 Kč