New Product
RK2537BKM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK2537BKM

DigiKey Part Number
5214-RK2537BKM-ND
Manufacturer
Manufacturer Product Number
RK2537BKM
Description
25U SERVER RACK CABINET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.000" L x 23.600" W x 47.200" H (1066.80mm x 599.44mm x 1198.88mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
25U
Dimensions - Panel
-
Dimensions - Overall
42.000" L x 23.600" W x 47.200" H (1066.80mm x 599.44mm x 1198.88mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Front, Sides
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 393,92000 Kč35 393,92 Kč
Manufacturers Standard Package
Unit Price without VAT:35 393,92000 Kč
Unit Price with VAT:42 826,64320 Kč