



RK12WALHM | |
|---|---|
DigiKey Part Number | 5214-RK12WALHM-ND |
Manufacturer | |
Manufacturer Product Number | RK12WALHM |
Description | CABINET STEEL 24X21.7X25.2 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 24.000" L x 21.700" W x 25.200" H (609.60mm x 551.18mm x 640.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 23.400" L x 21.500" W x 21.400" H (594.36mm x 546.10mm x 543.56mm) | |
Dimensions - Overall | 24.000" L x 21.700" W x 25.200" H (609.60mm x 551.18mm x 640.08mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 554,35000 Kč | 11 554,35 Kč |
| 5 | 11 227,56400 Kč | 56 137,82 Kč |
| Unit Price without VAT: | 11 554,35000 Kč |
|---|---|
| Unit Price with VAT: | 13 980,76350 Kč |





