
RK1233BKM | |
|---|---|
DigiKey Part Number | 5214-RK1233BKM-ND |
Manufacturer | |
Manufacturer Product Number | RK1233BKM |
Description | RACK STEEL 33.6X23.6X25.1 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.600" L x 23.600" W x 25.100" H (853.44mm x 599.44mm x 637.54mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 33.500" L x 23.400" W (850.90mm x 594.36mm) |
Manufacturer StarTech.com | Dimensions - Overall 33.600" L x 23.600" W x 25.100" H (853.44mm x 599.44mm x 637.54mm) |
Packaging Box | Door Steel |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Front, Sides, Top |
Style Enclosed, Bottom, Front, Sides, Top | Material Metal, Steel |
Number of Units 12U | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 601,02000 Kč | 16 601,02 Kč |
| 5 | 16 502,07600 Kč | 82 510,38 Kč |
| Unit Price without VAT: | 16 601,02000 Kč |
|---|---|
| Unit Price with VAT: | 20 087,23420 Kč |


