
RHDMM1MPW | |
|---|---|
DigiKey Part Number | 5214-RHDMM1MPW-ND |
Manufacturer | |
Manufacturer Product Number | RHDMM1MPW |
Description | PREMIUM HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,68000 Kč | 450,68 Kč |
| Unit Price without VAT: | 450,68000 Kč |
|---|---|
| Unit Price with VAT: | 545,32280 Kč |



