



PXT515191410 | |
|---|---|
DigiKey Part Number | 5214-PXT515191410-ND |
Manufacturer | |
Manufacturer Product Number | PXT515191410 |
Description | HEAVY DUTY POWER CORD 14AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 3°C ~ 75°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,91000 Kč | 739,91 Kč |
| 10 | 628,93200 Kč | 6 289,32 Kč |
| 25 | 589,56840 Kč | 14 739,21 Kč |
| 50 | 561,44140 Kč | 28 072,07 Kč |
| 100 | 534,66370 Kč | 53 466,37 Kč |
| 250 | 501,23332 Kč | 125 308,33 Kč |
| Unit Price without VAT: | 739,91000 Kč |
|---|---|
| Unit Price with VAT: | 895,29110 Kč |



