
PS4C3IA3-USB-C-CARD | |
|---|---|
DigiKey Part Number | 5214-PS4C3IA3-USB-C-CARD-ND |
Manufacturer | |
Manufacturer Product Number | PS4C3IA3-USB-C-CARD |
Description | 5 PORT PCIE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS-232 | |
Interface | PCI Express | |
Number of Ports | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 195,55000 Kč | 2 195,55 Kč |
| 10 | 1 947,71100 Kč | 19 477,11 Kč |
| 25 | 1 857,11360 Kč | 46 427,84 Kč |
| 50 | 1 791,38560 Kč | 89 569,28 Kč |
| 100 | 1 731,02260 Kč | 173 102,26 Kč |
| Unit Price without VAT: | 2 195,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 656,61550 Kč |







