
P10Q4C-USB-CARD | |
|---|---|
DigiKey Part Number | 5214-P10Q4C-USB-CARD-ND |
Manufacturer | |
Manufacturer Product Number | P10Q4C-USB-CARD |
Description | 4 PORT USB-C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB-C Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB-C | |
Interface | PCI Express | |
Number of Ports | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 038,32000 Kč | 7 038,32 Kč |
| 10 | 6 244,42700 Kč | 62 444,27 Kč |
| 25 | 6 167,90200 Kč | 154 197,55 Kč |
| Unit Price without VAT: | 7 038,32000 Kč |
|---|---|
| Unit Price with VAT: | 8 516,36720 Kč |








