RS-232 Adapter Cards PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS-232 Adapter Cards PCI Express
PEX4M2E1
PEX4M2E1

PEX4M2E1

DigiKey Part Number
5214-PEX4M2E1-ND
Manufacturer
Manufacturer Product Number
PEX4M2E1
Description
4 PORT PCIE ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RS-232 Adapter Cards PCI Express
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
RS-232
Interface
PCI Express
Number of Ports
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1761,39000 Kč761,39 Kč
10675,38000 Kč6 753,80 Kč
25643,94160 Kč16 098,54 Kč
50621,15440 Kč31 057,72 Kč
100599,16740 Kč59 916,74 Kč
250571,30016 Kč142 825,04 Kč
Manufacturers Standard Package
Unit Price without VAT:761,39000 Kč
Unit Price with VAT:921,28190 Kč