
PEX1S1P950 | |
|---|---|
DigiKey Part Number | 5214-PEX1S1P950-ND |
Manufacturer | |
Manufacturer Product Number | PEX1S1P950 |
Description | 2 PORT PCIE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 332,29000 Kč | 1 332,29 Kč |
| 10 | 1 181,79000 Kč | 11 817,90 Kč |
| 25 | 1 126,80320 Kč | 28 170,08 Kč |
| 50 | 1 086,93020 Kč | 54 346,51 Kč |
| 100 | 1 048,46970 Kč | 104 846,97 Kč |
| Unit Price without VAT: | 1 332,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 612,07090 Kč |


