
PEX1P2 | |
---|---|
DigiKey Part Number | 5214-PEX1P2-ND |
Manufacturer | |
Manufacturer Product Number | PEX1P2 |
Description | 1 PORT PCIE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 927,77000 Kč | 927,77 Kč |
10 | 823,01400 Kč | 8 230,14 Kč |
25 | 784,70760 Kč | 19 617,69 Kč |
50 | 756,92880 Kč | 37 846,44 Kč |
100 | 730,14150 Kč | 73 014,15 Kč |
250 | 696,18524 Kč | 174 046,31 Kč |
Unit Price without VAT: | 927,77000 Kč |
---|---|
Unit Price with VAT: | 1 122,60170 Kč |