1.00' (304.8mm) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.00' (304.8mm) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
PAC101
PAC101

PAC101

DigiKey Part Number
5214-PAC101-ND
Manufacturer
Manufacturer Product Number
PAC101
Description
POWER EXTENSION CORD, 16AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15R
2nd Connector
NEMA 5-15P
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
1.00' (304.8mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
10182,55700 Kč1 825,57 Kč
30168,92200 Kč5 067,66 Kč
50162,94020 Kč8 147,01 Kč
100155,16260 Kč15 516,26 Kč
250145,45232 Kč36 363,08 Kč
500138,51582 Kč69 257,91 Kč
1 000131,91259 Kč131 912,59 Kč
Manufacturers Standard Package
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč