


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 3.28' (1.00m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-1401-2-SJT0-BL-00100-1 | CNC Tech | 73 | 1175-800-1401-2-SJT0-BL-00100-1-ND | 211,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 117,82000 Kč | 1 178,20 Kč |
| 25 | 110,43280 Kč | 2 760,82 Kč |
| 50 | 105,16220 Kč | 5 258,11 Kč |
| 100 | 100,13950 Kč | 10 013,95 Kč |
| 300 | 92,67117 Kč | 27 801,35 Kč |
| 500 | 89,39268 Kč | 44 696,34 Kč |
| 1 000 | 85,12988 Kč | 85 129,88 Kč |
| 2 500 | 79,80668 Kč | 199 516,70 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |




