Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH6INWH

DigiKey Part Number
5214-N6PATCH6INWH-ND
Manufacturer
Manufacturer Product Number
N6PATCH6INWH
Description
6IN WHITE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
0.50' (152.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1081,17800 Kč811,78 Kč
2576,09680 Kč1 902,42 Kč
5072,45980 Kč3 622,99 Kč
10068,99730 Kč6 899,73 Kč
25064,67720 Kč16 169,30 Kč
50061,59092 Kč30 795,46 Kč
1 00058,65308 Kč58 653,08 Kč
2 50054,98478 Kč137 461,95 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč