
N6PATCH6INOR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH6INOR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6INOR |
Description | 6IN ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 25 | 76,09680 Kč | 1 902,42 Kč |
| 50 | 72,45980 Kč | 3 622,99 Kč |
| 100 | 68,99730 Kč | 6 899,73 Kč |
| 250 | 64,67720 Kč | 16 169,30 Kč |
| 500 | 61,59092 Kč | 30 795,46 Kč |
| 1 000 | 58,65308 Kč | 58 653,08 Kč |
| 2 500 | 54,98478 Kč | 137 461,95 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |




