New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH4BK

DigiKey Part Number
5214-N6PATCH4BK-ND
Manufacturer
Manufacturer Product Number
N6PATCH4BK
Description
4FT BLACK CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
10112,75900 Kč1 127,59 Kč
25105,69560 Kč2 642,39 Kč
50100,64760 Kč5 032,38 Kč
10095,84330 Kč9 584,33 Kč
25089,84456 Kč22 461,14 Kč
50085,55846 Kč42 779,23 Kč
1 00081,47833 Kč81 478,33 Kč
2 50076,38325 Kč190 958,12 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč