Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT7WHS | |
|---|---|
DigiKey Part Number | 5214-N6PAT7WHS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT7WHS |
Description | 7FT WHITE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH7WH | StarTech.com | 10 | 5214-C6PATCH7WH-ND | 166,22000 Kč | Parametric Equivalent |
| N6PATCH7WH | StarTech.com | 394 | 5214-N6PATCH7WH-ND | 166,22000 Kč | Parametric Equivalent |
| 73-8896-7 | Cinch Connectivity Solutions | 0 | 116-73-8896-7-ND | 77,80492 Kč | Parametric Equivalent |
| DK-1611-007/WH | Assmann WSW Components | 893 | AE10531-ND | 111,99000 Kč | Parametric Equivalent |
| MP-64RJ45UNNW-007 | Amphenol Cables on Demand | 13 | MP-64RJ45UNNW-007-ND | 170,39000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,73000 Kč | 173,73 Kč |
| Unit Price without VAT: | 173,73000 Kč |
|---|---|
| Unit Price with VAT: | 210,21330 Kč |











