
NPC-6807 | |
|---|---|
DigiKey Part Number | 4867-NPC-6807-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6807 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Quest Technology International Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 2 | 119,92000 Kč | 239,84 Kč |
| 3 | 116,51333 Kč | 349,54 Kč |
| 5 | 112,41200 Kč | 562,06 Kč |
| 7 | 109,79000 Kč | 768,53 Kč |
| 10 | 107,05100 Kč | 1 070,51 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |

