



N6LPATCH1BK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH1BK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH1BK |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,82400 Kč | 758,24 Kč |
| 30 | 70,16833 Kč | 2 105,05 Kč |
| 50 | 67,68080 Kč | 3 384,04 Kč |
| 100 | 64,44920 Kč | 6 444,92 Kč |
| 250 | 60,41376 Kč | 15 103,44 Kč |
| 500 | 57,53116 Kč | 28 765,58 Kč |
| 1 000 | 54,78672 Kč | 54 786,72 Kč |
| 2 500 | 51,36002 Kč | 128 400,05 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |



