Connector Cap (Cover), Dust 13 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27502B13N

DigiKey Part Number
623-MS27502B13N-ND
Manufacturer
Manufacturer Product Number
MS27502B13N
Description
JAMMS275012 - RECPT, CAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 13 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series I Receptacle
Shell Size - Insert
13
Material
Aluminum Alloy
Features
Metal Chain with Ring
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999 Series I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1434,66000 Kč434,66 Kč
10369,33400 Kč3 693,34 Kč
25346,21520 Kč8 655,38 Kč
50329,68960 Kč16 484,48 Kč
100313,96210 Kč31 396,21 Kč
250294,32476 Kč73 581,19 Kč
500280,29348 Kč140 146,74 Kč
Manufacturers Standard Package
Unit Price without VAT:434,66000 Kč
Unit Price with VAT:525,93860 Kč