
MXT101MMHQ10 | |
|---|---|
DigiKey Part Number | 5214-MXT101MMHQ10-ND |
Manufacturer | |
Manufacturer Product Number | MXT101MMHQ10 |
Description | MONITOR VGA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,89000 Kč | 446,89 Kč |
| 10 | 379,78400 Kč | 3 797,84 Kč |
| 25 | 356,00600 Kč | 8 900,15 Kč |
| 50 | 339,01860 Kč | 16 950,93 Kč |
| 100 | 322,84390 Kč | 32 284,39 Kč |
| 250 | 302,65100 Kč | 75 662,75 Kč |
| 500 | 288,22250 Kč | 144 111,25 Kč |
| Unit Price without VAT: | 446,89000 Kč |
|---|---|
| Unit Price with VAT: | 540,73690 Kč |


