
MXT101MM | |
|---|---|
DigiKey Part Number | 5214-MXT101MM-ND |
Manufacturer | |
Manufacturer Product Number | MXT101MM |
Description | 6 FT VGA MONITOR CABLE - HD15 M/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,50000 Kč | 230,50 Kč |
| 10 | 195,82800 Kč | 1 958,28 Kč |
| 25 | 183,55600 Kč | 4 588,90 Kč |
| 50 | 174,79500 Kč | 8 739,75 Kč |
| 100 | 166,45290 Kč | 16 645,29 Kč |
| 250 | 156,03608 Kč | 39 009,02 Kč |
| 500 | 148,59490 Kč | 74 297,45 Kč |
| 1 000 | 141,51199 Kč | 141 511,99 Kč |
| Unit Price without VAT: | 230,50000 Kč |
|---|---|
| Unit Price with VAT: | 278,90500 Kč |



